
Image similar
6XV1801-5GN15
right angle
4
15 m
M12
M12
A
A-coded
6XV18015GN15
1 pc(s)
Yes
0.75 mm²
Other
Other
15 m
Grey
Polyvinyl chloride (PVC)
4
FALSE
5.7 mm
Other
FALSE
FALSE
None
None
None
None
yes
Datasheet 2883047 Siemens 6XV18015GN15 M12 right angle 15 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 2883047 Siemens 6XV18015GN15 M12 right angle 15 m No. of pins (RJ): 4 1 pc(s)