• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Siemens 6XV1820-5BN30 FO cable 1 pc(s)

Image similar
Product type
FO cable
Type
6XV1820-5BN30
Manufacturer
Siemens
RoHS-compliant
Yes
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

6XV1820-5BN30

Product type

FO cable

Manufacturer

Siemens

RoHS-compliant

Yes

Content

1 pc(s)

Multi mode 62.5/125

2

30 m

Black

OM2

ST

ST

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2882905 Siemens 6XV1820-5BN30 FO cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2882905 Siemens 6XV1820-5BN30 FO cable 1 pc(s)

Description

fiber optic cable (62.5/125), standard cable, splittable, pre-assembled with 4 BFOC connectors, length 30 m.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.