• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6XV18302AH30 Sensor/actuator cable Plug 3 m No. of pins (RJ): 9 1 pc(s)

Image similar
Product type
Sensor/actuator cable
Connector type
Plug
Connector standard
D-SUB connector
Connection side A
D-SUB plug
Connection side B
D-SUB plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

6XV1830-2AH30

Product type

Sensor/actuator cable

Connector type

Plug

Connector standard

D-SUB connector

Connection side A

D-SUB plug

Connection side B

D-SUB plug

No. of pins

9

Cable length

3 m

Connection

D-Sub pin strip

Manufacturer part #

6XV18302AH30

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638438 Siemens 6XV18302AH30 Sensor/actuator cable Plug 3 m No. of pins (RJ): 9 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3638438 Siemens 6XV18302AH30 Sensor/actuator cable Plug 3 m No. of pins (RJ): 9 1 pc(s)

Description

Connecting cable 830-2 for PROFIBUS, pre-assembled cable with two 9-pin sub-D connectors, terminating resistors connectable, 3M. SIMATIC NETlinePROFIBUS connecting cable 830-2 Pre-assembled cable for connecting PROFIBUS nodes, e.g. HMI, to automation devices.Error-free connection of end nodes using pre-assembled connection cables. Direct connection of a PG via the PG interface without interrupting the connection between nodes.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?