• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6XV18302AN10 Plug 10 m No. of pins (RJ): 9 1 pc(s) Piece

Image similar
Connector type
Plug
Connector standard
D-SUB connector
Connection side A
D-SUB plug
Connection side B
D-SUB plug
No. of pins
9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

6XV1830-2AN10

Connector type

Plug

Connector standard

D-SUB connector

Connection side A

D-SUB plug

Connection side B

D-SUB plug

No. of pins

9

Cable length

10 m

Manufacturer part #

6XV18302AN10

Content

1 pc(s)

RoHS-compliant

Yes

Other

Colour

No

Pairs

Other

Other

0.65 mm

None

Foil + braiding

Other

1

2

FALSE

Bundle

FALSE

Bare

None

75

75

75

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2875961 Siemens 6XV18302AN10 Plug 10 m No. of pins (RJ): 9 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2875961 Siemens 6XV18302AN10 Plug 10 m No. of pins (RJ): 9 1 pc(s) Piece

Description

plug-in cable 830-2 for PROFIBUS, pre-assembled cable with two D-sub connectors 9-pole, Terminating resistors connectable, 10 m. Pre-assembled cable for connecting PROFIBUS stations, for example HMI, to automation devices.Fault-free connection of terminal stations by means of pre-assembled connecting cables. Direct connection of a PG via the PG interface without interrupting the connection between stations.

What kind of Sensor/Actuator Connectors are you looking for?