
Image similar
Piece
6XV1830-3DN10
Sensor/actuator connector
Plug
Profibus
M12
M12
5
10 m
M12 plug
M12
M12
B
B-coded
6XV18303DN10
1 pc(s)
Yes
Other
Colour
No
Pairs
Other
Other
0.67 mm
None
Foil + braiding
Polyurethane (PUR)
-40-60 °C
-40-60 °C
1
2
FALSE
Bundle
8 mm
Bare
None
Other
yes
User & Safety Instructions 3044756 Siemens 6XV18303DN10 Sensor/actuator connector M12 Plug 10 m No. of pins (RJ): 5 1 pc(s) Piece