• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Siemens 6XV1843-5FH20-0AB0 Fiber optics 1 pc(s)

Image similar
Product type
Fiber optics
Type
6XV1843-5FH20-0AB0
Manufacturer
Siemens
RoHS-compliant
Yes
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fiber optics

Our service for you

Technical specifications

Type

6XV1843-5FH20-0AB0

Product type

Fiber optics

Manufacturer

Siemens

RoHS-compliant

Yes

Content

1 pc(s)

2 m

IP20

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3403516 Siemens 6XV1843-5FH20-0AB0 Fiber optics 1 pc(s)

Description

SM FO Cord BFOC/LC, 9/125, assembled with 1x LC duplex plug and 2 x BFOC connector, length 2.0m. SIMATIC NETWORK CABLE MM FO CORD ST(BFOC)/LC, 50/125

This text is machine translated.