• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6XV18502GH60 Plug 6 m 1 pc(s)

Image similar
Connector type
Plug
Connector standard
RJ45
Connection side A
RJ45 plug
Connection side B
RJ45 plug
Cable length
6 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

6XV1850-2GH60

Connector type

Plug

Connector standard

RJ45

Connection side A

RJ45 plug

Connection side B

RJ45 plug

Cable length

6 m

Connection

RJ45

Features

Silicone-free

Manufacturer part #

6XV18502GH60

Content

1 pc(s)

RoHS-compliant

Yes

Other

Colour

S/FTP

No

Pairs

Green

7

0.48 mm

Foil

Braiding

Polyvinyl chloride (PVC)

-40-70 °C

-40-70 °C

2

4

FALSE

Bundle

FALSE

Bare

None

42

42

42

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2875988 Siemens 6XV18502GH60 Plug 6 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2875988 Siemens 6XV18502GH60 Plug 6 m 1 pc(s)

Description

Industrial Ethernet TP Cord RJ45/RJ45, TP cord pre-assembled with 2 RJ45 plug, length 6 m. Simple connection of terminal devices with an RJ45 interface to the interference-proof Industrial Ethernet FastConnect cabling system (10/100 Mbps). Silicone-free, therefore suitable for use in the automotive industry (for example on paint lines).Quick and error-free commissioning thanks to pre-assembled, factory-tested patch cables. Simple cable laying due to small cable diameter. Color-coded RJ45 connectors for differentiation between crossed and uncrossed lines (crossed: RJ45 connector red on both sides, not crossed: RJ45 connector green on both sides).

What kind of Sensor/Actuator Connectors are you looking for?