
Technical specifications
- Type
6XV1870-3QN35
- Connector type
RJ45 plug enclosure
- Connector standard
RJ45
- Connection side A
RJ45 plug
- Connection side B
RJ45 plug
- No. of pins
8P8C
- Cable length
35 m
- Connection
RJ45
- Features
Silicone-free
- Manufacturer part #
6XV18703QN35
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
Colour
S/FTP
No
Pairs
Green
Other
0.5 mm
Foil
Braiding
Other
4
8
Bundle
6.2 mm
80 %
Bare
Eca
43.5
43.5
43.5
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2876031 Siemens 6XV18703QN35 RJ45 plug enclosure 35 m No. of pins (RJ): 8P8C 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2876031 Siemens 6XV18703QN35 RJ45 plug enclosure 35 m No. of pins (RJ): 8P8C 1 pc(s)
Description
What kind of Sensor/Actuator Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













