
Technical specifications
- Packaging type
Piece
- Type
6XV1870-3QN45
- Connector type
RJ45 plug enclosure
- Connector standard
RJ45
- Connection side A
RJ45 plug
- Connection side B
RJ45 plug
- Cable length
45 m
- Connection
RJ45
- Features
Silicone-free
- Manufacturer part #
6XV18703QN45
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
Colour
S/FTP
No
Pairs
Green
Other
0.5 mm
Foil
Braiding
Other
4
8
Bundle
6.2 mm
80 %
Bare
Eca
43.5
43.5
43.5
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2876033 Siemens 6XV18703QN45 RJ45 plug enclosure 45 m 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2876033 Siemens 6XV18703QN45 RJ45 plug enclosure 45 m 1 pc(s) Piece
Description
What kind of Sensor/Actuator Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













