• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6XV18708AN30 Cable connection M12 30.0 m No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Cable connection
Connector standard
Ethernet
No. of pins
4
Cable length
30.0 m
Thread type connection side
M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IE cable M12-180/M12-180 2x2, M12 plug (D-coded), CAT5e, 30m

Our service for you

Technical specifications

Type

6XV1870-8AN30

Product type

Cable connection

Connector standard

Ethernet

No. of pins

4

Cable length

30.0 m

Connection

M12 plug

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

D

Features

Suitable for drag chains

Manufacturer part #

6XV18708AN30

Content

1 pc(s)

RoHS-compliant

Yes

Other

Colour

No

Quad

Green

5E

0.75 mm

None

Foil + braiding

Polyvinyl chloride (PVC)

2

4

Bundle

6.5 mm

66 %

Bare

None

49

49

49

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2883510 Siemens 6XV18708AN30 Cable connection M12 30.0 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2883510 Siemens 6XV18708AN30 Cable connection M12 30.0 m No. of pins (RJ): 4 1 pc(s)

Description

Industrial Ethernet connecting cable M12-180/M12-180, pre-assembled IE FC Trail Cable GP, with 2 M12 connectors (D-coded) length 30.0m. IE Connecting Cable M12-180/M12-180For connecting Industrial Ethernet nodes with degree of protection IP 65/67, at transfer rates of 10/100 Mbit/s. For use in drag chains, e.g. with constantly moving machine parts. Silicon-free, so suitable for use in the automotive industry (e.g. Painting systems).Time-saving and error-free connection of end subscribers through pre-fabricated AWG22-connecting cables. Disturbance-resistant network thanks to double shielded cables and continuous earthing concept. Reliable shield contact and strain relief integrated. Exceeds Category 5 (Cat5e) of the international cabling standard ISO/IEC 11801 and EN 50173.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?