
Image similar
Piece
6XV1871-8AE50
Push-pull latch
Ethernet
0.5 m
M12 plug
M12
M12
D
Suitable for drag chains
Push-Pull
6XV18718AE50
1 pc(s)
Yes
Other
Colour
No
Quad
Green
5E
0.75 mm
None
Foil + braiding
Polyvinyl chloride (PVC)
2
4
Bundle
6.5 mm
66 %
Bare
None
49
49
49
Other
not relevant
Datasheet 2876088 Siemens 6XV18718AE50 M12 Push-pull latch 0.5 m 1 pc(s) Piece
User & Safety Instructions 2876088 Siemens 6XV18718AE50 M12 Push-pull latch 0.5 m 1 pc(s) Piece