• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6XV18785HN30 Cable connection M12 30.0 m 1 pc(s) Piece

Image similar
Product type
Cable connection
Cable length
30.0 m
Thread type connection side
M12
Features
X-coded
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IE TP Cord M12/M12 4x2, 2x M12 plug (X-coded), CAT7.30m

Our service for you

Technical specifications

Packaging type

Piece

Type

6XV1878-5HN30

Product type

Cable connection

Cable length

30.0 m

Connection

M12 plug

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

X

Features

X-coded

Manufacturer part #

6XV18785HN30

Content

1 pc(s)

RoHS-compliant

Yes

Other

Colour

No

Pairs

Green

Other

None

Foil + braiding

Polyurethane (PUR)

8

Bundle

6.5 mm

68 %

Bare

None

65

65

65

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2876115 Siemens 6XV18785HN30 Cable connection M12 30.0 m 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2876115 Siemens 6XV18785HN30 Cable connection M12 30.0 m 1 pc(s) Piece

Description

IE TP cord M12-180/M12-180 pre-assembled IE Flexible cable, with 2 M12 plugs (X-coded), length 30.0m. IE TP Cord M12-180/M12-180Simple connection of terminals with M12 connection in degree of protection IP65/IP67 to the noise-resistant Industrial Ethernet FastConnect cabling system (10/100/1000/10000 Mbit/s). Silicon-free, so suitable for use in the automotive industry (e.g. Painting lines).Fast and error-free commissioning thanks to ready-made, factory-tested patch cables. Simple installation thanks to the small diameter of the cable.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?