• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6XV18785SH50 M12 Plug 5.0 m No. of pins (RJ): 8 1 pc(s) Piece

Image similar
Connector type
Plug
Connection side B
RJ45 plug
No. of pins
8
Cable length
5.0 m
Thread type connection side
M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IE TP Cord M12-90/RJ45-180, pre-assembled IE Flexible Cable with 1x M12 plug (X-coded), 90-degree cable outlet, 1x RJ45 plug, 180-degree cable outl...

Our service for you

Technical specifications

Packaging type

Piece

Type

6XV1878-5SH50

Connector type

Plug

Connection side B

RJ45 plug

No. of pins

8

Cable length

5.0 m

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

X

Features

X-coded

Manufacturer part #

6XV18785SH50

Content

1 pc(s)

RoHS-compliant

Yes

Other

No

Green

Polyurethane (PUR)

8

6.5 mm

68 %

None

65

65

65

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2876102 Siemens 6XV18785SH50 M12 Plug 5.0 m No. of pins (RJ): 8 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2876102 Siemens 6XV18785SH50 M12 Plug 5.0 m No. of pins (RJ): 8 1 pc(s) Piece

Description

IE TP Cord M12-90/RJ45-180, pre-assembled IE Flexible Cable with 1x M12 plug (X-coded), 90-degree cable outlet, 1x RJ45 plug, 180-degree cable outlet, length 5.0 m.

What kind of Sensor/Actuator Connectors are you looking for?