• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GB4562 SIMBOX 63 INTERMEDIATE FRAME 2R Intermediate 1 pc(s)

Image similar
Product type
Intermediate
Content
1 pc(s)
Height
435 mm
Depth
20 mm
Weight
0
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Net weight: 911 g
Product type

Intermediate

Content

1 pc(s)

Height

435 mm

Depth

20 mm

Weight

0

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1699702 Siemens 8GB4562 SIMBOX 63 INTERMEDIATE FRAME 2R Intermediate 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1699702 Siemens 8GB4562 SIMBOX 63 INTERMEDIATE FRAME 2R Intermediate 1 pc(s)

Description

SIMBOX 63 intermediate frame 2-R for 70 mm devices in N distribution board

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)