• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GB4563 SIMBOX 63 INTERMEDIATE FRAME 3R Intermediate 1 pc(s)

Image similar
Product type
Intermediate
Content
1 pc(s)
Height
580 mm
Depth
20 mm
Type of accessory/spare part
Other
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 1081 g
Product type

Intermediate

Content

1 pc(s)

Height

580 mm

Depth

20 mm

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734289 Siemens 8GB4563 SIMBOX 63 INTERMEDIATE FRAME 3R Intermediate 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1734289 Siemens 8GB4563 SIMBOX 63 INTERMEDIATE FRAME 3R Intermediate 1 pc(s)

Description

SIMBOX 63 intermediate frame 3-R for 70 mm devices in N distribution board

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)