• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GB4671 Blind cover strips 12 TE gray with increased flame protection for SIMBOX Shoe moulding Grey 1 pc(s)

Image similar
Product type
Shoe moulding
Factory colour
Grey
No. of partitions
12
Content
1 pc(s)
Type of accessory/spare part
Other
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 27g
Product type

Shoe moulding

Factory colour

Grey

No. of partitions

12

Content

1 pc(s)

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1418984 Siemens 8GB4671 Blind cover strips 12 TE gray with increased flame protection for SIMBOX Shoe moulding Grey 1 pc(s)

Datasheet 1418984 Siemens 8GB4671 Blind cover strips 12 TE gray with increased flame protection for SIMBOX Shoe moulding Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1418984 Siemens 8GB4671 Blind cover strips 12 TE gray with increased flame protection for SIMBOX Shoe moulding Grey 1 pc(s)

Description

Blind stripes 12 TE gray with increased flame protection for SIMBOX small distributor Alpha SIMBOX - optimal up to the details. The small distribution box Alpha SIMBOX are designed for optimal use of space even with limited space. 1. The Alpha SIMBOX XL offers generously dimensioned wiring rooms. 2. The small distributors are characterized by a large accessories package, which is compatible with the flush-mounted distributors/hollow-wall distributors (terminals, cover strips, door locks).

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)