• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GB50015KM01 SIMBOX plastic door white 1-row Distribution door No. of rows 1 Plastic White 1 pc(s)

Product type
Distribution door
Factory colour
White
Dim
(W x H x D) 282 x 227 x 12 mm
No. of rows
1
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 254 g
Product type

Distribution door

Factory colour

White

Dim

(W x H x D) 282 x 227 x 12 mm

No. of rows

1

Content

1 pc(s)

Material

Plastic

Width

282 mm

Height

227 mm

Depth

12 mm

Documents & Downloads

Datasheet

Datasheet 1419030 Siemens 8GB50015KM01 SIMBOX plastic door white 1-row Distribution door No. of rows 1 Plastic White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1419030 Siemens 8GB50015KM01 SIMBOX plastic door white 1-row Distribution door No. of rows 1 Plastic White 1 pc(s)

Description

SIMBOX plastic door white 1-row small distributor Alpha SIMBOX - optimal up to detail. The small distribution box Alpha SIMBOX are designed for optimal use of space even with limited space. 1. The Alpha SIMBOX XL offers generously dimensioned wiring rooms. 2. The small distributors are characterized by a large accessories package, which is compatible with the flush-mounted distributors/hollow-wall distributors (terminals, cover strips, door locks).

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)