• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK43013KK21 ALPHA 400/630 DIN, assembly kit F: Modular installation devices, clearance between rows 150 mm H=30

Image similar
Product type
Circuit breaker kit
Dim
(W x H) 500 mm x 450 mm
No. of partitions
12
Content
1 pc(s)
Width
500 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 1800 g
Product type

Circuit breaker kit

Dim

(W x H) 500 mm x 450 mm

No. of partitions

12

Content

1 pc(s)

Width

500 mm

Height

450 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1745031 Siemens 8GK43013KK21 ALPHA 400/630 DIN, assembly kit F: Modular installation devices, clearance between rows 150 mm H=30

User & Safety Instructions

User & Safety Instructions 1745031 Siemens 8GK43013KK21 ALPHA 400/630 DIN, assembly kit F: Modular installation devices, clearance between rows 150 mm H=30

Description

ALPHA 400/630 DIN, Assembly kit F: modular installation devices, Clearance between rows 150 mm, H=300 W=250

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)