• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK44012KK21 I-SYST. TWH,SOCKET OUTLET+H Intstallation kit 1 pc(s)

Image similar
Product type
Intstallation kit
Dim
(W x H) 500 mm x 300 mm
Content
1 pc(s)
Width
500 mm
Height
300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 1128 g
Product type

Intstallation kit

Dim

(W x H) 500 mm x 300 mm

Content

1 pc(s)

Width

500 mm

Height

300 mm

500

300 mm

FALSE

Closed

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1705638 Siemens 8GK44012KK21 I-SYST. TWH,SOCKET OUTLET+H Intstallation kit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1705638 Siemens 8GK44012KK21 I-SYST. TWH,SOCKET OUTLET+H Intstallation kit 1 pc(s)

Description

DELTA i-system titanium white SCHUKO socket outlet 10/16 A 250 V With screwless Connection terminals with spring flap 55x 55 mm DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)