• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK45010KK22 ALPHA,CU BB,20X5MM,320A,L500 Circuit breaker kit Plastic Light grey 1 pc(s)

Image similar
Product type
Circuit breaker kit
Factory colour
Light grey
Dim
(W x H) 500 mm x 75 mm
Content
1 pc(s)
Material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 329 g
Product type

Circuit breaker kit

Factory colour

Light grey

Dim

(W x H) 500 mm x 75 mm

Content

1 pc(s)

Material

Plastic

Width

500 mm

Height

75 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1745156 Siemens 8GK45010KK22 ALPHA,CU BB,20X5MM,320A,L500 Circuit breaker kit Plastic Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1745156 Siemens 8GK45010KK22 ALPHA,CU BB,20X5MM,320A,L500 Circuit breaker kit Plastic Light grey 1 pc(s)

Description

ALPHA DIN, Copper busbars 20x 5 mm, 320A, W=500

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)