• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK45011KK32 I-SYST.OUTLET COV.+INCR. TP,CAM Circuit breaker kit Plastic Light grey 1 pc(s)

Image similar
Product type
Circuit breaker kit
Factory colour
Light grey
Content
1 pc(s)
Material
Plastic
Colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 800 g
Product type

Circuit breaker kit

Factory colour

Light grey

Content

1 pc(s)

Material

Plastic

Grey

750

150 mm

Plastic

Other

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1745160 Siemens 8GK45011KK32 I-SYST.OUTLET COV.+INCR. TP,CAM Circuit breaker kit Plastic Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1745160 Siemens 8GK45011KK32 I-SYST.OUTLET COV.+INCR. TP,CAM Circuit breaker kit Plastic Light grey 1 pc(s)

Description

DELTA i-system Socket outlet cover without insert with increased touch protection carbon metallic 55x 55 mm

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)