• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK45012KK13 Miniature circuit breaker 240 V 14 kA, 2-pole, C, 0.3 A, D = 70 mm, in accordance with UL 489 Blind

1/2
Image similar
Product type
Blind field
Factory colour
Light grey
Content
1 pc(s)
Material
Plastic
Colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 648 g
Product type

Blind field

Factory colour

Light grey

Content

1 pc(s)

Material

Plastic

Grey

250

300 mm

Plastic

Other

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1701691 Siemens 8GK45012KK13 Miniature circuit breaker 240 V 14 kA, 2-pole, C, 0.3 A, D = 70 mm, in accordance with UL 489 Blind

User & Safety Instructions

User & Safety Instructions 1701691 Siemens 8GK45012KK13 Miniature circuit breaker 240 V 14 kA, 2-pole, C, 0.3 A, D = 70 mm, in accordance with UL 489 Blind

Description

Miniature circuit breaker 240 V 14kA, 2-pole, C, 0.3A, D=70 mm according to UL 489 The miniature circuit breaker is the fuse for short-circuit protection. The miniature circuit breakers from Siemens are an important element of the SENTRON protective components for electronic installations and provide effective protection for personnel and plants by reliably shutting down in the event of an overload or short circuit. User-friendly mounting and connection technology, standardized additional components and an integrated design are the key features of this device family. Whether for infrastructure or for industrial requirements, Siemens provides miniature circuit breakers for all applications and every application area. The Siemens miniature circuit breakers are characterized primarily by: 1. Effective personnel, investment and plant protection against overload and short-circuits. 2. A wide variety of standardized accessories, easy to install and replaceable at any time. 3. Reliable safety during installation due to standard reach-around and touch protection. 4. Clearly visible switch position indicator. 5. The data matrix code on the front of the device provides quick and easy access to information on all aspects of miniature circuit breakers. 6. Protection as per the standards with worldwide approvals. www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/miniature-circuit-breakers.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)