• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK45012KK32 DIAZED FUSE LINK 500V Circuit breaker kit Plastic Light grey 1 pc(s)

Image similar
Product type
Circuit breaker kit
Factory colour
Light grey
Content
1 pc(s)
Material
Plastic
Colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 1226 g
Product type

Circuit breaker kit

Factory colour

Light grey

Content

1 pc(s)

Material

Plastic

Grey

750

300 mm

Plastic

Other

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1745166 Siemens 8GK45012KK32 DIAZED FUSE LINK 500V Circuit breaker kit Plastic Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1745166 Siemens 8GK45012KK32 DIAZED FUSE LINK 500V Circuit breaker kit Plastic Light grey 1 pc(s)

Description

DIAZED fuse link 500 V for cable and line protection gL/gG, size III, E33, 32 A NEOZED and DIAZED fuse systems with wide range of accessories. As an important component of the SENTRON protective components for electronic installations, the NEOZED and DIAZED fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. It is primarily used in distribution technology and industrial switchboards. The system is easy to use and is also approved for domestic installation. Key features of the Siemens NEOZED and DIAZED fuse systems: 1. Harmonized range of products and accessories. 2. Fuse links from 2 A to 100 A in various operating classes. 3. Base versions with classic screw base connections. 4. Proven quality since 1906. www.siemens.com/fuses. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)