• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK45013KK33 ALPHA 400/630 DIN, reserve section cover kit with support, 40 mm deep-drawn H=450 W=750 Circuit bre

Image similar
Product type
Circuit breaker kit
Factory colour
Light grey
Content
1 pc(s)
Material
Plastic
Colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 1960 g
Product type

Circuit breaker kit

Factory colour

Light grey

Content

1 pc(s)

Material

Plastic

Grey

750

450 mm

Plastic

Other

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1745171 Siemens 8GK45013KK33 ALPHA 400/630 DIN, reserve section cover kit with support, 40 mm deep-drawn H=450 W=750 Circuit bre

User & Safety Instructions

User & Safety Instructions 1745171 Siemens 8GK45013KK33 ALPHA 400/630 DIN, reserve section cover kit with support, 40 mm deep-drawn H=450 W=750 Circuit bre

Description

ALPHA 400/630 DIN Reserve section cover assembly kit with supports, 40 mm deep drawn H=450 W=750

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)