• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK47044KK15 NEOZED, fuse base, D01, 3-pole, 16 A, Un AC: 400 V, Un DC: 250 V, ... Intstallation kit 1 pc(s)

Image similar
Product type
Intstallation kit
Dim
(W x H x D) 250 x 600 x 400 mm
Content
1 pc(s)
Width
250 mm
Height
600 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 2310 g
Product type

Intstallation kit

Dim

(W x H x D) 250 x 600 x 400 mm

Content

1 pc(s)

Width

250 mm

Height

600 mm

Depth

400 mm

250

600 mm

400 mm

TRUE

With notch

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1699741 Siemens 8GK47044KK15 NEOZED, fuse base, D01, 3-pole, 16 A, Un AC: 400 V, Un DC: 250 V, ... Intstallation kit 1 pc(s)

Datasheet 1699741 Siemens 8GK47044KK15 NEOZED, fuse base, D01, 3-pole, 16 A, Un AC: 400 V, Un DC: 250 V, ... Intstallation kit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1699741 Siemens 8GK47044KK15 NEOZED, fuse base, D01, 3-pole, 16 A, Un AC: 400 V, Un DC: 250 V, ... Intstallation kit 1 pc(s)

Description

NEOZED, fuse base, D01, 3-pole, 16 A, Un AC: 400 V, Un DC: 250 V, without cover NEOZED fuse bases 5SG1, 5SG5 made of thermosetting plastic/molded plastic. As an important component of the SENTRON protective components for electronic installations, the NEOZED fuse system from Siemens provides effective protection for personnel, equipment and plants by means of a reliable shutdown function in the event of an overload or short-circuit. It is primarily used in distribution technology and industrial switchboards. The system is easy to use and is also approved for domestic installation. Key features of the Siemens NEOZED fuse bases 5SG1 and 5SG5: 1. Safety of personnel with touch-proof terminals at the incoming and outgoing feeder. 2. Double terminal chambers in the comfort base allow the connection of two wires with different cross-sections. 3. Much more compact design than the DIAZED, saving space in the distribution board. 4. NEOZED fuse bases made of molded plastic. 5. More visible, more clearly laid out and inspectable connection of the wires. This facilitates cable entry and saves working time. 6. Two type series with different connecting terminals increase the number of possible applications. www.siemens.com/fuses. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)