• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK47302KK22 MCCB_IEC_FS160_100A_3P_55KA_TM_ AM Circuit breaker kit 1 pc(s)

Image similar
Product type
Circuit breaker kit
Dim
(W x H) 500 mm x 450 mm
Content
1 pc(s)
Width
500 mm
Height
450 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 2600 g
Product type

Circuit breaker kit

Dim

(W x H) 500 mm x 450 mm

Content

1 pc(s)

Width

500 mm

Height

450 mm

500

450 mm

TRUE

With notch

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1735059 Siemens 8GK47302KK22 MCCB_IEC_FS160_100A_3P_55KA_TM_ AM Circuit breaker kit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1735059 Siemens 8GK47302KK22 MCCB_IEC_FS160_100A_3P_55KA_TM_ AM Circuit breaker kit 1 pc(s)

Description

circuit breaker 3VA1 IEC frame 160 breaking capacity class M Icu=55kA @ 415 V 3-pole,motor starter protection tm120m, aM, In=100A without overload protection short circuit protection iI=5...15 x In busbar connection Undervoltage release (UVR) 120-127 V AC 50/60 Hz 2 Auxiliary switch HQ 1 trip alarm switch HQ 3VA1 molded-case circuit breaker for starter protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for starter circuit breaker to protect electrical motors from short circuits. 3. Available as 3-pole version. 4. Depending on the size: Rated operating current of 32 A to 200 A. 5. Breaking capacity of 55 kA to 70 kA at 415 V. 6. Fixed and plug-in installation possible. 7. The series has a thermo-magnetic trip unit 8. Modular and easy-to-fit internal accessories with wide range of functions. 9. Integrated accessories platform for all 3VA molded-case circuit breakers. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)