• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK48540KK30 ALPHA, crossbeam, for N and/or PE busbar support, W: 500 mm Crossbar 1 pc(s)

Image similar
Product type
Crossbar
Content
1 pc(s)
Width
750 mm
Type of accessory/spare part
Other
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 713 g
Product type

Crossbar

Content

1 pc(s)

Width

750 mm

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1751070 Siemens 8GK48540KK30 ALPHA, crossbeam, for N and/or PE busbar support, W: 500 mm Crossbar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1751070 Siemens 8GK48540KK30 ALPHA, crossbeam, for N and/or PE busbar support, W: 500 mm Crossbar 1 pc(s)

Description

Crossbeam for N/PE W=500 mm for N and/or PE Busbar support

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)