• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK91000KK01 CIRCUIT BREAKER 25KA 2P D8 Splitter Plastic 1 pc(s)

Image similar
Product type
Splitter
Content
1 pc(s)
Material
Plastic
Surface protection
Lacquered
Material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 114 g
Product type

Splitter

Content

1 pc(s)

Material

Plastic

Lacquered

Plastic

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1705583 Siemens 8GK91000KK01 CIRCUIT BREAKER 25KA 2P D8 Splitter Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1705583 Siemens 8GK91000KK01 CIRCUIT BREAKER 25KA 2P D8 Splitter Plastic 1 pc(s)

Description

Miniature circuit breaker 400 V D=70 mm 25 kA according to EN 60947-2, 2P, D8

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)