• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK95218KK00 SIGNAL CABLE, PREASSEMBLED Separator Steel 1 pc(s)

Image similar
Product type
Separator
Content
1 pc(s)
Material
Steel
Surface protection
Lacquered
Material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 3180 g
Product type

Separator

Content

1 pc(s)

Material

Steel

Lacquered

Plastic

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1751601 Siemens 8GK95218KK00 SIGNAL CABLE, PREASSEMBLED Separator Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1751601 Siemens 8GK95218KK00 SIGNAL CABLE, PREASSEMBLED Separator Steel 1 pc(s)

Description

signal cable, pre-assembled type: 6FX8002-2DC10 DRIVE-CLiQ with 24 V Connector RJ45 IP20 on module side and IP67 on motor side MOTION-CONNECT 800PLUS released only up to 75 m length Dmax=7.1 mm Length (m)= 0 + 50 + 3 + 0

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)