• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK9561-0KK01 Pin tumbler with pivot lever 1 pc(s)

Product type
Pin tumbler
Features
with pivot lever
Content
1 pc(s)
Type
8GK9561-0KK01
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pin tumbler

Features

with pivot lever

Content

1 pc(s)

Type

8GK9561-0KK01

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638263 Siemens 8GK9561-0KK01 Pin tumbler with pivot lever 1 pc(s)

Datasheet 3638263 Siemens 8GK9561-0KK01 Pin tumbler with pivot lever 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3638263 Siemens 8GK9561-0KK01 Pin tumbler with pivot lever 1 pc(s)

Description

Alpha swivel lever can be sunk with push-button technology for standing distributors The installation distributor Alpha - a complete system of wall and stand distributors for mounting devices up to 1250 A. The distribution systems Alpha are tested according to IEC 61439. Due to the modular structure and a common platform structure, the device-specific installation kits can be integrated into different distribution versions. This makes planning and installation easier. The assembly is carried out individually and project-specific. The configuration software SIMARIS configuration supports the planning stage right through to the documentation of the power distribution and installation distributors. The Alpha distribution systems are available in extensive versions and in many special colors. The doors are either made of glass or steel. Alpha - the system concept counts.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.