• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK96011KK10 A630DIN,COV,300,750,CUT-OUT No. of rows 1 Plastic Light grey 10 pc(s)

1/2
Image similar
Factory colour
Light grey
Dim
(W x H) 250 mm x 150 mm
No. of rows
1
No. of partitions
12
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 16.50 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 163 g
Factory colour

Light grey

Dim

(W x H) 250 mm x 150 mm

No. of rows

1

No. of partitions

12

Content

10 pc(s)

Material

Plastic

Width

250 mm

Height

150 mm

Grey

250

150 mm

1

FALSE

FALSE

Plastic

Other

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1751709 Siemens 8GK96011KK10 A630DIN,COV,300,750,CUT-OUT No. of rows 1 Plastic Light grey 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1751709 Siemens 8GK96011KK10 A630DIN,COV,300,750,CUT-OUT No. of rows 1 Plastic Light grey 10 pc(s)

Description

ALPHA 630 DIN, cover Height=300 mm, Width=750 mm, Cutout 6x 12 MW Minimum order quantity 10 units

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)