• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK96011KK31 A630DIN,COV,450,750,NO CUT-OUT Cover No. of rows 1 Plastic Light grey 10 pc(s)

Image similar
Product type
Cover
Factory colour
Light grey
Dim
(W x H) 750 mm x 150 mm
No. of rows
1
No. of partitions
36
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 49.50 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 484 g
Product type

Cover

Factory colour

Light grey

Dim

(W x H) 750 mm x 150 mm

No. of rows

1

No. of partitions

36

Content

10 pc(s)

Material

Plastic

Width

750 mm

Height

150 mm

Grey

750

150 mm

1

FALSE

FALSE

Plastic

Other

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1751712 Siemens 8GK96011KK31 A630DIN,COV,450,750,NO CUT-OUT Cover No. of rows 1 Plastic Light grey 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1751712 Siemens 8GK96011KK31 A630DIN,COV,450,750,NO CUT-OUT Cover No. of rows 1 Plastic Light grey 10 pc(s)

Description

ALPHA 630 DIN, cover Height=450 mm, Width=750 mm, Closed Minimum order quantity 10 units

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)