• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK96012KK21 A630DIN,COV,600,500,NO CUT-OUT Circuit breaker kit No. of rows 2 Plastic Light grey 10 pc(s)

Image similar
Product type
Circuit breaker kit
Factory colour
Light grey
Dim
(W x H) 500 mm x 300 mm
No. of rows
2
No. of partitions
48
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 29.90 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 425 g
Product type

Circuit breaker kit

Factory colour

Light grey

Dim

(W x H) 500 mm x 300 mm

No. of rows

2

No. of partitions

48

Content

10 pc(s)

Material

Plastic

Width

500 mm

Height

300 mm

Grey

500

300 mm

2

FALSE

FALSE

Plastic

Other

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1743522 Siemens 8GK96012KK21 A630DIN,COV,600,500,NO CUT-OUT Circuit breaker kit No. of rows 2 Plastic Light grey 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1743522 Siemens 8GK96012KK21 A630DIN,COV,600,500,NO CUT-OUT Circuit breaker kit No. of rows 2 Plastic Light grey 10 pc(s)

Description

ALPHA 630 DIN, cover Height=600 mm, Width=500 mm, Closed Minimum order quantity 10 units

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)