• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK96013KK21 Profile half cylinder, with 3 mm pin Cover No. of rows 3 Plastic Light grey 10 pc(s)

Image similar
Product type
Cover
Factory colour
Light grey
Dim
(W x H) 500 mm x 450 mm
No. of rows
3
No. of partitions
72
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 42.50 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 593 g
Product type

Cover

Factory colour

Light grey

Dim

(W x H) 500 mm x 450 mm

No. of rows

3

No. of partitions

72

Content

10 pc(s)

Material

Plastic

Width

500 mm

Height

450 mm

Grey

500

450 mm

3

FALSE

FALSE

Plastic

Other

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1751717 Siemens 8GK96013KK21 Profile half cylinder, with 3 mm pin Cover No. of rows 3 Plastic Light grey 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1751717 Siemens 8GK96013KK21 Profile half cylinder, with 3 mm pin Cover No. of rows 3 Plastic Light grey 10 pc(s)

Description

ALPHA, Profile semicylinder, with 3 mm pin

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)