• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK9710-0KK01 Busbar mount 2-pin 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Busbar mount
Features
2-pin
Type
For copper 12, 15, 20, 30 x 5, 11
Nominal current
630 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Alpha, busbar holder, for rails: 12-30 x 5-10mm, 2-pole, 60 mm

Our service for you

Technical specifications

  • Rail center distance 60 mm
Packaging type

Single

Product type

Busbar mount

Features

2-pin

Type

For copper 12, 15, 20, 30 x 5, 11

Nominal current

630 A

Weight

95 g

Length

50 mm

Width

20 mm

Height

164 mm

Dim

(L x W x H) 50 x 20 x 164 mm

Compatible with (details)

Rails 12-30 x 5-10 mm

Content

1 pc(s)

Type

8GK9710-0KK01

RoHS-compliant

Yes

Number of pins

2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2862220 Siemens 8GK9710-0KK01 Busbar mount 2-pin 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 2862220 Siemens 8GK9710-0KK01 Busbar mount 2-pin 1 pc(s) Single

Description

Alpha, busbar holder, for rails: 12-30 x 5-10mm, 2-pole, 60 mm The Alpha installation distributor - a complete system of wall and stand distributors for installation of devices up to 1250 A. Alpha - the system concept counts. The Alpha distribution systems are tested according to IEC 61439 and are based on a common platform structure with extensive versions up to 1250 A. Due to the platform structure and the modular structure, the device-specific installation kits can be integrated into different distribution versions. This makes planning and installation easier. The assembly is carried out individually and project-specific. The configuration software SIMARIS configuration supports from planning through to documentation of the power distribution and installation distributors Alpha.

This text is machine translated.

What kind of DIN & Mounting Rail Accessories are you looking for?