• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK9910-0KK22 Circuit layout bag Transparent door 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Circuit layout bag
Features
Transparent door
Content
1 pc(s)
Type
8GK9910-0KK22
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Circuit layout bag

Features

Transparent door

Content

1 pc(s)

Type

8GK9910-0KK22

RoHS-compliant

Yes

Other

Wiring diagram pocket

410 mm

Metal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045120 Siemens 8GK9910-0KK22 Circuit layout bag Transparent door 1 pc(s) Piece

Description

Alpha DIN Circuit plan bag DIN A3, made of steel sheet, 10mm deep The installation distributors Alpha - a complete system of wall and standing distributors for the installation of devices up to 1250 A.
The distribution systems Alpha are tested according to IEC 61439. Due to the modular structure and a common platform structure, the device-specific installation kits can be integrated into different distribution versions. This makes planning and installation easier. The assembly is carried out individually and project-specific. The configuration software SIMARIS configuration supports the planning stage right through to the documentation of the power distribution and installation distributors.
The Alpha distribution systems are available in extensive versions and in many special colors. The doors are either made of glass or steel.
Alpha - the system concept counts.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?