• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK9910-0KK30 8GK99100KK30 Cover Plastic 1 pc(s)

Image similar
Product type
Cover
Width
117 mm
Material
Plastic
Content
1 pc(s)
Type
8GK9910-0KK30
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cover

Width

117 mm

Material

Plastic

Content

1 pc(s)

Type

8GK9910-0KK30

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638439 Siemens 8GK9910-0KK30 8GK99100KK30 Cover Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3638439 Siemens 8GK9910-0KK30 8GK99100KK30 Cover Plastic 1 pc(s)

Description

Alpha 160/400 DIN, support for field cover 1 set=4 supports Minimum order quantity=5 set 117mm The installation distributor Alpha - a complete system of wall and stand distributors for the installation of devices up to 1250 A. The distribution systems Alpha are tested according to IEC 61439. Due to the modular structure and a common platform structure, the device-specific installation kits can be integrated into different distribution versions. This makes planning and installation easier. The assembly is carried out individually and project-specific. The configuration software SIMARIS configuration supports the planning stage right through to the documentation of the power distribution and installation distributors. The Alpha distribution systems are available in extensive versions and in many special colors. The doors are either made of glass or steel. Alpha - the system concept counts.

This text is machine translated.

What kind of Enclosure Parts are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.