• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK9910-0KK37 Enclosure connector piece with bracket 1 Set

Image similar
Product type
Enclosure connector piece
Features
with bracket
Weight
265.5 g
Content
1 Set
Type
8GK9910-0KK37
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Alpha DIN cabinet connector for ALPHA cabinets, flap at the rear IP43/55 (1 set=.

Our service for you

Technical specifications

  • Alpha DIN cabinet connector for ALPHA cabinets, flap at the rear IP43/55
Product type

Enclosure connector piece

Features

with bracket

Weight

265.5 g

Content

1 Set

Type

8GK9910-0KK37

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2865004 Siemens 8GK9910-0KK37 Enclosure connector piece with bracket 1 Set

User & Safety Instructions

User & Safety Instructions 2865004 Siemens 8GK9910-0KK37 Enclosure connector piece with bracket 1 Set

Description

Alpha DIN cabinet connector for ALPHA cabinets, flap at the rear IP43/55 (1 set = 2 pieces) The Alpha installation distributors - a complete system of wall and stand distributors for installation of devices up to 1250 A. Alpha - the system concept counts. The Alpha distribution systems are tested according to IEC 61439 and are based on a common platform structure with extensive versions up to 1250 A. Due to the platform structure and the modular structure, the device-specific installation kits can be integrated into different distribution versions. This makes planning and installation easier. The assembly is carried out individually and project-specific. The configuration software SIMARIS configuration supports from planning through to documentation of the power distribution and installation distributors Alpha.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?