• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GS40041 ALPHA 630, marshaling box, IP55, degree of protection 1, H: 350 mm, W: 1300 mm, D: ... Terminal 1 pc(s)

1/2
Image similar
Product type
Terminal
Number of pins
5
Content
1 pc(s)
Type of accessory/spare part
Other
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 291 g
Product type

Terminal

Number of pins

5

Content

1 pc(s)

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1753632 Siemens 8GS40041 ALPHA 630, marshaling box, IP55, degree of protection 1, H: 350 mm, W: 1300 mm, D: ... Terminal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1753632 Siemens 8GS40041 ALPHA 630, marshaling box, IP55, degree of protection 1, H: 350 mm, W: 1300 mm, D: ... Terminal 1 pc(s)

Description

ALPHA 630, distribution box, IP55, Protection class 1, H: 350 mm, W: 1300 mm, T: 320 mm, RAL 7035

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)