• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GS40340 ALPHA 400-ZS PE TERMINAL 16-POLE Assembly Kit 1 pc(s)

Image similar
Product type
Assembly Kit
Dim
(W x H) 250 mm x 150 mm
Content
1 pc(s)
Width
250 mm
Height
150 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 394 g
Product type

Assembly Kit

Dim

(W x H) 250 mm x 150 mm

Content

1 pc(s)

Width

250 mm

Height

150 mm

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1698683 Siemens 8GS40340 ALPHA 400-ZS PE TERMINAL 16-POLE Assembly Kit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1698683 Siemens 8GS40340 ALPHA 400-ZS PE TERMINAL 16-POLE Assembly Kit 1 pc(s)

Description

ALPHA 400-ZS PE terminal 16-pole, 2x 25 mm2 screw terminals, 14x 6 mm2 plug-in terminals, horizontal installation or vertically on DIN rail, color green

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)