• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8JH404 TERMINAL SCHIENE 16X3 1X1,5-16MM2 Terminal 1-pin 1 pc(s)

Image similar
Product type
Terminal
Number of pins
1
Content
1 pc(s)
Type of accessory/spare part
Other
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 75g
Product type

Terminal

Number of pins

1

Content

1 pc(s)

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1754470 Siemens 8JH404 TERMINAL SCHIENE 16X3 1X1,5-16MM2 Terminal 1-pin 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1754470 Siemens 8JH404 TERMINAL SCHIENE 16X3 1X1,5-16MM2 Terminal 1-pin 1 pc(s)

Description

Terminal 1-pole, for bar 16x 3 Conductor connection 1x 1.5-16 mm2

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)