• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8JH4044 TERMINAL BUSBARS 16X3 OR X4 1X10-35SQMM Terminal 1 pc(s)

Image similar
Product type
Terminal
Number of pins
1
Content
1 pc(s)
Type of accessory/spare part
Other
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 131 g
Product type

Terminal

Number of pins

1

Content

1 pc(s)

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1754471 Siemens 8JH4044 TERMINAL BUSBARS 16X3 OR X4 1X10-35SQMM Terminal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1754471 Siemens 8JH4044 TERMINAL BUSBARS 16X3 OR X4 1X10-35SQMM Terminal 1 pc(s)

Description

Terminal 1-pole for bars 16x 3/16x 4 mm Conductor connection 1x 10-35 mm2

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)