• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MF1008-2UB52-0 Bottom Steel (galvanized) (L x W) 800 mm x 1000 mm 1 pc(s)

Product type
Bottom
Material
Steel (galvanized)
Length
800 mm
Width
1000 mm
Dim
(L x W) 800 mm x 1000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIVACON, Base, with Cut-out for Flange, IPXX, T: 800 mm, B: 1000 mm

Our service for you

Technical specifications

Product type

Bottom

Length

800 mm

Width

1000 mm

Dim

(L x W) 800 mm x 1000 mm

Material

Steel (galvanized)

Content

1 pc(s)

Type

8MF1008-2UB52-0

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3638184 Siemens 8MF1008-2UB52-0 Bottom Steel (galvanized) (L x W) 800 mm x 1000 mm 1 pc(s)

Datasheet 3638184 Siemens 8MF1008-2UB52-0 Bottom Steel (galvanized) (L x W) 800 mm x 1000 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3638184 Siemens 8MF1008-2UB52-0 Bottom Steel (galvanized) (L x W) 800 mm x 1000 mm 1 pc(s)

Description

SIVACON, floor, with cutouts for flanges, IPXX, T: 800 mm, B: 1000 mm, galvanized The SIVACON 8MF1 system cabinet – as versatile as its requirements. The modular system kit SIVACON 8MF1 enables tailor-made solutions for almost all industrial sectors and applications. Completely pre-assembled, customized or individually developed, the system cabinets support the individual added value in cabinet construction. The SIVACON 8MF1 system kit is based on the frame, available in 90 sizes and can be combined with more than 2,000 individual elements. For standard applications, complete cabinets are available in three designs: Closed, ventilated and with a viewing window. The SIVACON 8MF1 system cabinets are, in accordance with IEC 61439, tested for corrosion resistance, heat resistance, resistance to exceptional heat and fire, lifting, impact testing, protection class of sheathing, continuity of the protective conductor connection, Proof of the loss-benefit tax assets. The SIMARIS therm software can be used to calculate the correct dimensioning of the heat dissipation from control cabinets - simply by specifying the respective ambient temperature and selecting the corresponding devices in the system cabinet. The Siemens SIVACON 8MF1 system cabinets are characterized above all by: 1. The SIVACON 8MF1 system cabinets are screwed and are characterized by high stability. 2. Electrogalvanized and powder-coated housings ensure greater resistance to environmental influences, such as moisture. 3. In addition, earthquake-ready versions as well as electromagnetically compatible cabinet-empty housings are available. 4. The SIVACON 8MF system cabinets are available in a wide range of special and functional colors as required, and in multi-color versions if required - with a small increase in the delivery time.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?