• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MF1024-2GS30 8MF10242GS30 Frame (L x W x H) 400 x 1200 x 2000 mm 1 pc(s)

Image similar
Product type
Frame
Width
1200 mm
Height
2000 mm
Length
400 mm
Dim
(L x W x H) 400 x 1200 x 2000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIVACON Rack for Standard Empty Cabinet, H: 2000 mm, B: 1200 mm, T: 400 mm

Our service for you

Technical specifications

Product type

Frame

Height

2000 mm

Length

400 mm

Width

1200 mm

Dim

(L x W x H) 400 x 1200 x 2000 mm

Content

1 pc(s)

Type

8MF1024-2GS30

RoHS-compliant

Yes

1200

Other

2000 mm

400 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2883717 Siemens 8MF1024-2GS30 8MF10242GS30 Frame (L x W x H) 400 x 1200 x 2000 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2883717 Siemens 8MF1024-2GS30 8MF10242GS30 Frame (L x W x H) 400 x 1200 x 2000 mm 1 pc(s)

Description

SIVACON, scaffold, for standard empty housing, H: 2000 mm, B: 1200 mm, T: 400 mm, galvanized The SIVACON 8MF1 system cabinet – as versatile as its requirements. The modular system kit SIVACON 8MF1 enables tailor-made solutions for almost all industrial sectors and applications. Completely pre-assembled, customized or individually developed, the system cabinets support the individual added value in cabinet construction. The SIVACON 8MF1 system kit is based on the frame, available in 90 sizes and can be combined with more than 2,000 individual elements. For standard applications, complete cabinets are available in three designs: Closed, ventilated and with a viewing window. The SIVACON 8MF1 system cabinets are, in accordance with IEC 61439, tested for corrosion resistance, heat resistance, resistance to exceptional heat and fire, lifting, impact testing, protection class of sheathing, continuity of the protective conductor connection, Proof of the loss-benefit tax assets. The SIMARIS therm software can be used to calculate the correct dimensioning of the heat dissipation from control cabinets - simply by specifying the respective ambient temperature and selecting the corresponding devices in the system cabinet.

This text is machine translated.

What kind of Enclosure Parts are you looking for?