• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MF1060-2CD17 8MF10602CD17 Faceplate with recess Steel (powder-coated) 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Faceplate
Width
600 mm
Material
Steel (powder-coated)
Features
with recess
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIVACON, trim panel, B: 600 mm, top, Siemens, Recess right, petrol

Our service for you

Technical specifications

Packaging type

Piece

Product type

Faceplate

Features

with recess

Width

600 mm

Material

Steel (powder-coated)

Content

1 pc(s)

Type

8MF1060-2CD17

RoHS-compliant

Yes

600

Blind plate

9849

Scaffold

Metal

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2883760 Siemens 8MF1060-2CD17 8MF10602CD17 Faceplate with recess Steel (powder-coated) 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2883760 Siemens 8MF1060-2CD17 8MF10602CD17 Faceplate with recess Steel (powder-coated) 1 pc(s) Piece

Description

SIVACON, decorative panel, B: 600 mm, over the door with Siemens lettering, with recess for indicator lights on the right, petrol The SIVACON 8MF1 system cabinet – as versatile as its requirements. The modular system kit SIVACON 8MF1 enables tailor-made solutions for almost all industrial sectors and applications. Completely pre-assembled, customized or individually developed, the system cabinets support the individual added value in cabinet construction. The SIVACON 8MF1 system kit is based on the frame, available in 90 sizes and can be combined with more than 2,000 individual elements. For standard applications, complete cabinets are available in three designs: Closed, ventilated and with a viewing window. The SIVACON 8MF1 system cabinets are, in accordance with IEC 61439, tested for corrosion resistance, heat resistance, resistance to exceptional heat and fire, lifting, impact testing, protection class of sheathing, continuity of the protective conductor connection, Proof of the loss-benefit tax assets. The SIMARIS therm software can be used to calculate the correct dimensioning of the heat dissipation from control cabinets - simply by specifying the respective ambient temperature and selecting the corresponding devices in the system cabinet. The Siemens SIVACON 8MF1 system cabinets are characterized above all by: 1. The SIVACON 8MF1 system cabinets are screwed and are characterized by high stability. 2. Electrogalvanized and powder-coated housings ensure greater resistance to environmental influences, such as moisture. 3. In addition, earthquake-ready versions as well as electromagnetically compatible cabinet-empty housings are available. 4. The SIVACON 8MF system cabinets are available in a wide range of special and functional colors as required, and in multi-color versions if required - with a small increase in the delivery time.

This text is machine translated.

What kind of Enclosure Parts are you looking for?