• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MF1080-2HC03-0 Rail mount Steel (galvanized) 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Rail mount
Material
Steel (galvanized)
Length
800 mm
Weight
1.6 kg
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIVACON, mounting rail, serrated, U-shape, L: 800 mm, galvanized

Our service for you

Technical specifications

  • Surface type: Galvanized
Packaging type

Piece

Product type

Rail mount

Length

800 mm

Weight

1.6 kg

Material

Steel (galvanized)

Content

1 pc(s)

Type

8MF1080-2HC03-0

RoHS-compliant

Yes

800 mm

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1686873 Siemens 8MF1080-2HC03-0 Rail mount Steel (galvanized) 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1686873 Siemens 8MF1080-2HC03-0 Rail mount Steel (galvanized) 1 pc(s) Piece

Description

SIVACON, mounting rail, serrated, U-shape, L: 800 mm, Galvanised SIVACON 8MF1 System Cabinet - As diverse as its requirements. The modular system kit SIVACON 8MF1 enables tailor-made solutions for almost all industrial sectors and applications. Completely pre-assembled, customized or individually developed, the system cabinets support the individual added value in cabinet construction. The SIVACON 8MF1 system kit is based on the frame, available in 90 sizes and can be combined with more than 2,000 individual elements. For standard applications, complete cabinets are available in three designs: Closed, ventilated and with a viewing window. The SIVACON 8MF1 system cabinets are, in accordance with IEC 61439, tested for corrosion resistance, heat resistance, resistance to exceptional heat and fire, lifting, impact testing, protection class of sheathing, continuity of the protective conductor connection, Proof of the loss-benefit tax assets. The SIMARIS therm software can be used to calculate the correct dimensioning of the heat dissipation from control cabinets - simply by specifying the respective ambient temperature and selecting the corresponding devices in the system cabinet. The Siemens SIVACON 8MF1 system cabinets are characterized above all by: 1. The SIVACON 8MF1 system cabinets are screwed and are characterized by high stability. 2. Electrogalvanized and powder-coated housings ensure greater resistance to environmental influences, such as moisture. 3. In addition, earthquake-ready versions as well as electromagnetically compatible cabinet-empty housings are available. 4. The SIVACON 8MF system cabinets are available in a wide range of special and functional colors as required, and in multi-color versions if required - with a small increase in the delivery time.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?