• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MF1085-2UB32-0 8MF10852UB320 Bottom with cable feeder (L x W) 500 mm x 800 mm 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Bottom
Width
800 mm
Features
with cable feeder
Length
500 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIVACON, Floor, with Cable Entry, IPXX, T: 500 mm, B: 800 mm, galvanized

Our service for you

Technical specifications

Packaging type

Single

Product type

Bottom

Features

with cable feeder

Length

500 mm

Width

800 mm

Dim

(L x W) 500 mm x 800 mm

Content

1 pc(s)

Type

8MF1085-2UB32-0

RoHS-compliant

Yes

800

500 mm

Steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3045164 Siemens 8MF1085-2UB32-0 8MF10852UB320 Bottom with cable feeder (L x W) 500 mm x 800 mm 1 pc(s) Single

Description

SIVACON, Floor, with Cable Entry, IPXX, T: 500 mm, B: 800 mm, galvanized The SIVACON 8MF1 system cabinet – as diverse as its requirements. The modular system kit SIVACON 8MF1 enables tailor-made solutions for almost all industrial sectors and applications. Completely pre-assembled, customized or individually developed, the system cabinets support the individual added value in cabinet construction. The SIVACON 8MF1 system kit is based on the frame, available in 90 sizes and can be combined with more than 2,000 individual elements. For standard applications, complete cabinets are available in three designs: Closed, ventilated and with a viewing window. The SIVACON 8MF1 system cabinets are, in accordance with IEC 61439, tested for corrosion resistance, heat resistance, resistance to exceptional heat and fire, lifting, impact testing, protection class of sheathing, continuity of the protective conductor connection, Proof of the loss-benefit tax assets. The SIMARIS therm software can be used to calculate the correct dimensioning of the heat dissipation from control cabinets - simply by specifying the respective ambient temperature and selecting the corresponding devices in the system cabinet. The Siemens SIVACON 8MF1 system cabinets are characterized above all by: 1. The SIVACON 8MF1 system cabinets are screwed and are characterized by high stability. 2. Electrogalvanized and powder-coated housings ensure greater resistance to environmental influences, such as moisture. 3. In addition, earthquake-ready versions as well as electromagnetically compatible cabinet-empty housings are available. 4. The SIVACON 8MF system cabinets are available in a wide range of special and functional colors as required, and in multi-color versions if required - with a small increase in the delivery time.

This text is machine translated.

What kind of Enclosure Parts are you looking for?