• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MR22102A Plug Plug White 5 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Plug
Connector type
Plug
Connection
Connector
Content
5 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Plug

Connector type

Plug

Connection

Connector

Factory colour

White

Content

5 pc(s)

Type

AC plug, for input side

Case material

Plastic

Manufacturer part #

8MR22102A

RoHS-compliant

Yes

IP20

Type

8MR2210-2A

FALSE

FALSE

FALSE

Plastic

Other

Plug/connector

IP20

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2259095 Siemens 8MR22102A Plug Plug White 5 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2259095 Siemens 8MR22102A Plug Plug White 5 pc(s) Piece

Description

Accessories lamp LED 025 AC plug for output side white system air conditioning SIVACON 8MF / 8MR - for climate in cabinet. To meet the specific requirements of the air conditioning system. SIVACON 8MR ensures the trouble-free operation of the electrical and electronic installation devices installed in the cabinet even under adverse environmental conditions. It prevents condensation or frost damage, among other things, and protects against resulting malfunctions. The portfolio ranges from filter fans to cooling and heating devices to thermostats. Alternatively, ventilated cabinets, in which the system air conditioning is ensured by natural convection, can be used in operating rooms werden.www.siemens.de/sivacon-8mf. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems, switches and sockets for the safe, efficient electrical infrastructure in buildings and industry.

This text is machine translated.