• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8MR22103B Cable Socket 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Cable
Connector type
Socket
Connection
Connector
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable length: 2 m
Packaging type

Piece

Product type

Cable

Connector type

Socket

Connection

Connector

Content

1 pc(s)

Type

DC connection cable, 2x1,5mm² with socket

Case material

Plastic

Manufacturer part #

8MR22103B

Length

2 m

RoHS-compliant

Yes

IP20

Type

8MR2210-3B

FALSE

FALSE

FALSE

Plastic

Other

Plug/connector

IP20

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2259096 Siemens 8MR22103B Cable Socket 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2259096 Siemens 8MR22103B Cable Socket 1 pc(s) Piece

Description

Accessory lamp LED 025 DC connection cable 2x 1.5 mm m. Socket, VD system air conditioning SIVACON 8MF / 8MR - for climate in cabinet. To meet the specific requirements of the air conditioning system. SIVACON 8MR ensures the trouble-free operation of the electrical and electronic installation devices installed in the cabinet even under adverse environmental conditions. It prevents condensation or frost damage, among other things, and protects against resulting malfunctions. The portfolio ranges from filter fans to cooling and heating devices to thermostats. Alternatively, ventilated cabinets, in which the system air conditioning is ensured by natural convection, can be used in operating rooms werden.www.siemens.de/sivacon-8mf. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems, switches and sockets for the safe, efficient electrical infrastructure in buildings and industry.

This text is machine translated.