• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8PQ2080-4BA04 8PQ20804BA04 IP upgrade (W x H) 400 mm x 800 mm 1 pc(s) Single

Image similar
Packaging type
Single
Product type
IP upgrade
Width
400 mm
Height
800 mm
Dim
(W x H) 400 mm x 800 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIVACON S4 Protection class IP55, H: 800mm B: 400mm

Our service for you

Technical specifications

Packaging type

Single

Product type

IP upgrade

Height

800 mm

Width

400 mm

Dim

(W x H) 400 mm x 800 mm

Content

1 pc(s)

Type

8PQ2080-4BA04

RoHS-compliant

Yes

400

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2876422 Siemens 8PQ2080-4BA04 8PQ20804BA04 IP upgrade (W x H) 400 mm x 800 mm 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 2876422 Siemens 8PQ2080-4BA04 8PQ20804BA04 IP upgrade (W x H) 400 mm x 800 mm 1 pc(s) Single

Description

SIVACON S4 Protection type upgrade IP55, H: 800mm B: 400mm The SIVACON S4 power distributor is an economical system of housing and SENTRON components. The SIVACON S4 power distributor is a system for creating a type-proven switching device combination. It offers a safe, consistent and economical distribution of power up to 4,000 A. Due to the modular design of the system, this can be flexibly adapted to almost every requirement. Different installation techniques, matched to components with variable accessories, adapt optimally to the changing requirements of power distribution. The configuration software SIMARIS configuration supports from planning through to documentation of the SIVACON power distributor and the Alpha UNIVERSAL installation distributor.

This text is machine translated.

What kind of Enclosure Parts are you looking for?